The UF18JC12-BTHR4 is a high-performance AC axial fan designed for industrial cooling and ventilation. It operates at a rated voltage of 115VAC (50/60Hz) and features a robust die-cast aluminum frame with a UL94V-0 PBT plastic impeller. This model uses ball bearings for extended life and reliability. It provides a high airflow of up to 460 CFM at a rotational speed of 3400 RPM while maintaining a noise level of 59 dB. The fan is equipped with a permanent split capacitor motor and thermal overload protection. Connection is made via 2 terminals.
Mechatronics UF18JC12-BTHR4 technical specifications.
| Rated Voltage | 115VAC |
| Airflow | 460CFM |
| Noise Level | 59dB(A) |
| Rated Speed | 3400RPM |
| Power Consumption | 72W |
| Current Rating | 0.63A |
| Static Pressure | 1.06in H2O |
| Bearing Type | Ball |
| Termination | 2 Terminals |
| Dimensions | 180 x 180 x 90mm |
| Operating Temperature | -40 to 70°C |
| Weight | 2.2kg |
| Frame Material | Aluminum |
| Impeller Material | UL94V-0 PBT Plastic |
| RoHS | Compliant |
| Safety Approvals | CE, cUL, TUV, UL |
Download the complete datasheet for Mechatronics UF18JC12-BTHR4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.