The UF25GC12-BTHR is a high-performance AC axial cooling fan featuring a round aluminum die-cast frame and metal impeller. It operates at 115VAC with a dual-frequency capability of 50/60Hz. The fan utilizes permanently lubricated ball bearings for extended life and is thermal motor protected. Electrical connection is provided via two terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mechatronics UF25GC12-BTHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Rated Voltage | 115VAC |
| Air Flow | 620CFM |
| Noise | 58dB |
| Input Power | 75W |
| Rated Speed | 2600RPM |
| Static Pressure | 0.63inH2O |
| Frame Size | 254 x 89mm |
| Bearing Type | Ball Bearing |
| RoHS | Compliant |
| Certifications | UL, cUL, TUV |
Download the complete datasheet for Mechatronics UF25GC12-BTHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.