The UF80B23-BWHR fan from Mechatronics features a ball bearing design with an airflow of 24CFM and a noise level of 35dBA. It operates within a temperature range of -40°C to 158°C and has a maximum power dissipation of 14W. The fan is part of the UF80B series and is equipped with 2 wire leads for easy mounting.
Sign in to ask questions about the Mechatronics UF80B23-BWHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mechatronics UF80B23-BWHR technical specifications.
| Airflow | 24CFM |
| Bearing Type | Ball |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 14W |
| Noise | 35dBA |
| RPM | 3100RPM |
| Series | UF80B |
| Termination | 2 Wire Leads |
| Weight | 0.617lb |
| Width | 25mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Mechatronics UF80B23-BWHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.