Hook-up Wire 28AWG 0.9mm Tin Plated Copper 300V
Medi Kabel 12228708 technical specifications.
| Type | Hook-up Wire |
| Size | 28AWG |
| Maximum Outer Diameter | 0.9mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Conductor Material | Tin Plated Copper |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Medi Kabel 12228708 to view detailed technical specifications.
No datasheet is available for this part.