Sign in to ask questions about the Medi Kabel 52671126 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Medi Kabel 52671126 technical specifications.
| Type | Flat Cable |
| Number of Conductors | 26 |
| Conductor Material | Tinned Copper |
| Jacket Color | Gray |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Medi Kabel 52671126 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.