Flat Ribbon Cable Polyvinyl Chloride 20Conductors 300VAC Gray/Red Stripe
Sign in to ask questions about the Medi Kabel 52871120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Medi Kabel 52871120 technical specifications.
| Product Weight | 18kg |
| Type | Flat Ribbon Cable |
| Number of Conductors | 20 |
| Conductor Material | Tinned Copper |
| Jacket Color | Gray/Red Stripe |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Medi Kabel 52871120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.