Multi-Conductor Cable 5Conductors 8.3mm 500V Gray
Sign in to ask questions about the Medi Kabel 612 75 05 14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Medi Kabel 612 75 05 14 technical specifications.
| Maximum Outer Diameter (mm) | 8.3 |
| Type | Multi-Conductor Cable |
| Number of Conductors | 5 |
| Conductor Material | Bare Copper |
| Jacket Color | Gray |
| Max Voltage Rating | 500V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Medi Kabel 612 75 05 14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.