This 25-conductor cable features a maximum outer diameter of 18.4mm and a maximum voltage rating of 600V. It is designed for use in a variety of applications and has a minimum operating temperature of -5 degrees Celsius and a maximum operating temperature of 90 degrees Celsius.
Sign in to ask questions about the Medi Kabel 622 75 25 14 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Medi Kabel 622 75 25 14 technical specifications.
| Maximum Outer Diameter (mm) | 18.4 |
| Type | Multi-Conductor Cable |
| Size | 19AWG |
| Number of Conductors | 25 |
| Conductor Material | Bare Copper |
| Jacket Color | Gray |
| Max Voltage Rating | 600V |
| Min Operating Temperature | -5°C |
| Max Operating Temperature | 90°C |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Medi Kabel 622 75 25 14 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.