Data Cable 1Conductors 3.4mm Copper Black 300V
Sign in to ask questions about the Medi Kabel G49 14 03 31 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Medi Kabel G49 14 03 31 technical specifications.
| Maximum Outer Diameter (mm) | 3.4 |
| Type | Data Cable |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 90°C |
| Jacket Color | Black |
| Conductor Material | Copper |
| Max Voltage Rating | 300V |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Medi Kabel G49 14 03 31 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.