Cable Accessories Insulation Sleeve Polyolefin Black
Sign in to ask questions about the Medi Kabel I02 0607 08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Medi Kabel I02 0607 08 technical specifications.
| Type | Insulation Sleeve |
| Color | Black |
| Body Material | Polyolefin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Medi Kabel I02 0607 08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.