Heat Shrink Tubing ST Polyolefin Black Spool
Sign in to ask questions about the Medi Kabel S 060 903 08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Medi Kabel S 060 903 08 technical specifications.
| Product Length (mm) | 1200 |
| Product Thickness (mm) | 1.27 |
| Type | Tubing |
| Style | Straight |
| Body Material | Polyolefin |
| Color | Black |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| EU RoHS | Yes |
| HTS Code | 3917290090 |
| Schedule B | 3917290090 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Medi Kabel S 060 903 08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.