Sign in to ask questions about the Medikabel 186287 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Medikabel 186287 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Mount | Cable |
| Outside Diameter | 0.91mm |
| RoHS | Not Compliant |
Download the complete datasheet for Medikabel 186287 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.