Sign in to ask questions about the Medikabel 713200238 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Medikabel 713200238 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Mount | Cable |
| Outside Diameter | 5.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Medikabel 713200238 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
