Cable Assembly AC Power 2.5m CEI 23-16 to C19 3 to 3 POS M-F 15AWG
Mega Electronics 364-08 technical specifications.
| Connector Type A | CEI 23-16 |
| Connector Type B | C19 |
| Gender | M-F |
| Wire Size | 15AWG |
| Max Current Rating | 16A |
| Max Voltage Rating | 250V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.