
ROUTER BIT, CHIP BKR, SC/FT, 0.8MM; Drill Bit Size Metric:0.8mm; Drill Bit Size Imperial:-; Effective Length:-; Overall Length:38mm; SVHC:No SVHC (15-Jun-2015); Drill Point Diameter:0.8mm; External Diameter:3.175mm; Material:Tungsten Carbide
Sign in to ask questions about the Mega 13-111160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mega 13-111160 technical specifications.
| Length | 38mm |
| Outside Diameter | 3.175mm |
| RoHS | Not Compliant |
Download the complete datasheet for Mega 13-111160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
