Mega 462-8371 technical specifications.
| Correlated Color Temperature (CCT) | 4300K |
| Depth | 333mm |
| Height | 73mm |
| Operating Supply Voltage | 230V |
| Power Consumption | 8W |
| Viewing Area (width) | 300mm |
| Width | 333mm |
| RoHS | Not Compliant |
No datasheet is available for this part.