Mega 500-004 technical specifications.
| Height | 375mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 10°C |
| Mount | PCB |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | No |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| Width | 178mm |
| RoHS | Compliant |
Download the complete datasheet for Mega 500-004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.