The BCP-MH-E21 is an evaluation kit for MegaChips' Broadband Powerline Communications (PLC) technology, specifically based on the MLKHN1501AM IC. It allows for high-speed data transmission over existing power lines and supports multiple interfaces including Ethernet, MII, RMII, UART, and RS485. The board functions as a bridge, modem, router, or transceiver for industrial and home automation IoT applications.
Megachips BCP-MH-E21 technical specifications.
| Utilized IC | MLKHN1501AM |
| Primary Interfaces | Ethernet, MII, MODBUS, RMII, RS485, Serial, UART |
| Function | Broadband Powerline Communications (PLC) |
| Board Type | Interface Evaluation Board |
| Secondary Attributes | Bridge, Modem, Router, Transceiver |
| RoHS | Compliant |
Download the complete datasheet for Megachips BCP-MH-E21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.