Megaman G53 LED Reflector Bulb 14 W(50W) 4000K, Cool White, Dimmable
Megaman 14-1258 technical specifications.
| Correlated Color Temperature (CCT) | 4000K |
| Diameter | 111mm |
| Length | 63mm |
| Voltage Rating | 20V |
| RoHS | Compliant |
No datasheet is available for this part.
