Megaman GU10 LED Reflector Bulb 8 W(35W) 4000K, Cool White, Dimmable
Megaman 141396 technical specifications.
| Correlated Color Temperature (CCT) | 4000K |
| Diameter | 50mm |
| Length | 74mm |
| Voltage Rating | 10V |
| RoHS | Compliant |
No datasheet is available for this part.