
BC/B22 Round Shape Retrofit Compact Fluorescent Lamp, 20 W, 2700K, Warm White Colour Tone
Megaman GSU420BC technical specifications.
| Correlated Color Temperature (CCT) | 2700K |
| Diameter | 98mm |
| Length | 147mm |
| Shape | Round |
| RoHS | Compliant |
No datasheet is available for this part.
