
SES/E14 Tubular Shape Retrofit Compact Fluorescent Lamp, 5 W, 2700K, Warm White Colour Tone
Megaman SLU105SES technical specifications.
| Correlated Color Temperature (CCT) | 2700K |
| Diameter | 38mm |
| Length | 84mm |
| Shape | Tubular |
| RoHS | Compliant |
No datasheet is available for this part.
