
ES/E27 Tubular Shape Retrofit Compact Fluorescent Lamp, 8 W, 2700K, Warm White Colour Tone
Megaman SLU108ES technical specifications.
| Correlated Color Temperature (CCT) | 2700K |
| Diameter | 42mm |
| Length | 106mm |
| Shape | Tubular |
| RoHS | Compliant |
No datasheet is available for this part.
