Megger MIT1025, Insulation Tester 25T CAT IV RS Calibration
Megger 1001-9461001-945 technical specifications.
| Battery Type | LITHIUM-ION |
| Display Type | LCD |
| Height | 181mm |
| Length | 315mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Weight | 4.5kg |
| Width | 285mm |
| RoHS | Compliant |
No datasheet is available for this part.