Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MEGGER
6111-428
Datasheet
Megger
6111-428
Volume Production
Enhanced Features 10 Amp DLRO
Enhanced Features 10 Amp DLRO
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Height
237mm
Length
220mm
Max Operating Temperature
45°C
Min Operating Temperature
5°C
Weight
2.6kg
Width
100mm
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account