
CABLE, CONNECTION, 78POL, 1METER; Connector Type A:D Subminiature Plug, 78 Way; Connector Type B:D Subminiature Socket, 78 Way; Cable Length - Imperial:3.28ft; Cable Length - Metric:1m; Jacket Colour:Grey; Product Range:-; SVHC:No SVHC (17-Dec-2015); Cable Assembly Type:Computer; Computer Connector A:D Subminiature Plug, 78 Way; Computer Connector B:D Subminiature Socket, 78 Way; Lead Length:1m
Sign in to ask questions about the Meilhaus AK-D78/1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Meilhaus AK-D78/1 technical specifications.
| Color | Grey |
| Connector Type A | D-Sub, Plug |
| Connector Type B | D-Sub, Receptacle |
| Lead Length | 1m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Meilhaus AK-D78/1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.