Sign in to ask questions about the Meilhaus EXALAB(LJ-U12+PROFILABEXPERT) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Meilhaus EXALAB(LJ-U12+PROFILABEXPERT) technical specifications.
| Height | 6inch |
| Max Input Current | 20mA |
| Max Input Voltage | 20V |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| Sampling Rate | 8KS/s |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Meilhaus EXALAB(LJ-U12+PROFILABEXPERT) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
