The ME-8100BPCI is a 16-bit digital I/O module with 32 inputs and 32 outputs, supporting a frequency of up to 1MHz. It operates on a DC rated voltage of 24V and is designed to function within a temperature range of 0°C to 70°C. The module connects via a PCI interface and is designed for digital input/output applications.
Meilhaus ME-8100BPCI technical specifications.
| Frequency | 1MHz |
| Input Type | DIGITAL |
| Interface | PCI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Bits | 16 |
| Number of Inputs | 32 |
| Number of Outputs | 32 |
| Output Type | Digital |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.