
UM202 Analogue Oscilloscope, 2 Channel, 10MHz
Meilhaus UM202 technical specifications.
| Bandwidth | 10MHz |
| Height | 35mm |
| Input Capacitance | 14pF |
| Input Impedance | 850kR |
| Length | 136mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Weight | 420g |
| Width | 110mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
