Sign in to ask questions about the Meilhaus UM203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Meilhaus UM203 technical specifications.
| Bandwidth | 1MHz |
| Height | 35mm |
| Input Impedance | 850kR |
| Interface | USB |
| Max Input Voltage | 20V |
| Min Input Voltage | 200mV |
| Power Consumption | 850mW |
| Reach SVHC Compliant | No |
| Resistance | 850000R |
| Resolution | 16b |
| Sampling Rate | 1MS/s |
| Weight | 420g |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Meilhaus UM203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
