Sign in to ask questions about the Meilhaus US232B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Meilhaus US232B technical specifications.
| Data Rate | 230Kbps |
| Height | 35mm |
| Interface | RS-232 |
| Lead Length | 1m |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Meilhaus US232B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
