The MLX90614ESF-BCF-000-SP is a non-contact infrared thermometer integrated into a TO-39 can. It contains an IR sensitive thermopile detector chip and a signal conditioning ASIC. It features a low noise amplifier, a 17-bit ADC, and a powerful DSP unit for high accuracy and resolution. This specific variant is a 3V version with a narrow 10-degree field of view (FOV) and medical zone accuracy calibration.
Melexis MLX90614ESF-BCF-000-SP technical specifications.
| Supply Voltage | 2.6 to 3.6V |
| Object Temperature Range | -70 to 380°C |
| Ambient Temperature Range | -40 to 85°C |
| Resolution | 0.02°C |
| Accuracy | 0.5°C |
| Field of View (FOV) | 10° |
| Interface Type | SMBus, PWM |
| ADC Resolution | 17bit |
| RoHS | Compliant |
| REACH | Compliant |
| Automotive Grade | AEC-Q100 Qualified |
No datasheet is available for this part.