The EVB90632 is an evaluation board designed to interface the MLX90632 miniature SMD infrared thermometer with a Windows PC via a HID USB interface. It facilitates the testing of both commercial and medical grade sensors and provides access to internal settings such as optical window compensation constants, refresh rates, and I2C address modification. Includes test pins for I2C bus sniffing and comes with two separate PCBs containing soldered sensors.
Checking distributor stock and pricing after the page loads.
| Interface Type | HID USB, Mini-B connector |
| Supported OS | Windows |
| Sensor Supply Voltage | 3.3V |
| Included Sensors | 1x Commercial Grade (Blue PCB), 1x Medical Grade (Green PCB) |
| Communication Protocol | I2C |
| RoHS | Compliant |