The EVB90640-41 is a professional evaluation board designed to provide an easy interface between the MLX90640 and MLX90641 FIR sensor arrays and a PC via a USB connection. The board supports temperature measurement visualization, data logging, and allows users to reconfigure sensor parameters such as frame rate and filter settings. It is HID compliant, requiring no additional drivers for computer connectivity.
Melexis EVB90640-41 technical specifications.
| Interface | USB |
| Compliance | HID compliant |
| Supported Sensors | MLX90640 (32x24), MLX90641 (16x12) |
| Supply Voltage | 5 (via USB)V |
| RoHS | Compliant |
Download the complete datasheet for Melexis EVB90640-41 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.