IC Rfid Txrx 13.56MHZ 20-SSOP
Checking distributor stock and pricing after the page loads.
Melexis MLX12115EFR technical specifications.
| Package/Case | SSOP |
| Frequency | 13.56MHz |
| Lead Free | Lead Free |
| Max Frequency | 13.56MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Sensitivity | -65dBm |
| Series | MLX12115 |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.