IC SENSOR PROG INTERFACE 16-SOIC
Checking distributor stock and pricing after the page loads.
Melexis MLX90308LDF technical specifications.
| Package/Case | SOIC |
| Interface | UART |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Output Type | Voltage |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.