The MLX90372 is a monolithic magnetic position processor IC based on Triaxis Hall technology. It consists of a magnetic front end, an analog to digital signal conditioner, a DSP for advanced signal processing, and an output stage driver. The device is sensitive to the three components of magnetic flux density (Bx, By, and Bz), allowing for contactless rotary (0-360 degrees) and linear position sensing. It features high robustness against stray fields and is designed for safety-critical automotive applications.
Melexis MLX90372GDC-ACE-300-SP technical specifications.
| Operating Supply Voltage | 4.5 to 18V |
| Operating Temperature Range | -40 to 160°C |
| Output Mode | SENT (SAE J2716) / PWM |
| Stray Field Robustness | 5mT |
| Resolution | 12bit |
| Programmable Calibration Points | Up to 32 |
| Magnetic Technology | Triaxis Hall |
| Safety Standard | ISO26262 ASIL-C SEooC |
| Automotive Qualification | AEC-Q100 Grade 0 |
| RoHS | Compliant |
Download the complete datasheet for Melexis MLX90372GDC-ACE-300-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.