The MLX90392 is a monolithic 3D magnetometer IC utilizing Triaxis Hall technology. It is designed for micropower, cost-conscious applications, measuring magnetic flux density along three axes (X, Y, Z) and temperature. The device features an integrated magnetic concentrator (IMC) and provides 16-bit digital output via an I2C interface. It is specifically optimized for battery-powered position sensing in joysticks, rotary, and linear applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Melexis MLX90392ELQ-AAA-011-RE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Magnetic Range | ±50mT |
| Supply Voltage | 1.65 to 1.95V |
| Power-down Current | 1.5µA |
| Resolution | 16bit |
| Output Refresh Rate (XYZT) | 700Hz |
| Interface | I2C (up to 1MHz) |
| Operating Temperature | -40 to +85°C |
| Noise (RMS) | 7µT |
| RoHS | Compliant |
| Qualification | JEDEC qualified |
Download the complete datasheet for Melexis MLX90392ELQ-AAA-011-RE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.