The MLX90421 is a monolithic magnetic position sensor IC utilizing Triaxis Hall technology. It consists of a magnetic front end, an analog to digital signal conditioner, a DSP for advanced signal processing, and a programmable output stage driver. It is designed for use in cost-sensitive automotive applications including powertrain actuators, pedal positioning, and fuel level gauges, supporting operating temperatures up to 160°C and offering ASIL-B functional safety compliance.
Melexis MLX90421GDC-ADC-000-RE technical specifications.
| Operating Temperature | -40 to 160°C |
| Output Mode | Analog (Ratiometric) or PWM |
| Supply Voltage | 5V |
| Measurement Range | 0 to 360Degrees |
| Linearization Points | 17Points |
| Automotive Qualification | AEC-Q100 Grade-0 |
| Functional Safety | ISO 26262 ASIL-B SEooC |
| RoHS | Compliant |
Download the complete datasheet for Melexis MLX90421GDC-ADC-000-RE to view detailed technical specifications.
No datasheet is available for this part.