The MLX90614 is a non-contact infrared thermometer integrated into a TO-39 package. It consists of an IR sensitive thermopile detector chip and a signal conditioning ASSP with a 17-bit ADC and powerful DSP. This 'DAA' variant specifically features a 3V supply voltage, medical-grade accuracy of 0.5°C in the range of body temperatures, and a single-zone sensing area. It provides digital output via SMBus or a customizable PWM output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Melexis MLX90614ESF-DAA-000-SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Melexis MLX90614ESF-DAA-000-SP technical specifications.
| Supply Voltage | 3.0V |
| Ambient Temperature Range | -40 to 85°C |
| Object Temperature Range | -70 to 380°C |
| Accuracy (Medical Range) | 0.5°C |
| Resolution | 0.02°C |
| Supply Current | 1.3mA |
| ADC Resolution | 17bit |
| Interface | SMBus / PWM |
| RoHS | Compliant |
| Automotive | AEC-Q100 qualified |
Download the complete datasheet for Melexis MLX90614ESF-DAA-000-SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.