The MLX90641 is a factory-calibrated 192 pixel (16x12) infra-red thermal sensor array housed in a 4-lead TO39 package. It provides an I2C compatible digital interface and is designed for high-temperature environments, supporting an operating temperature range of -40°C to +125°C. This specific variant (BCA) features a standard 55° x 35° field of view and is capable of measuring object temperatures between -40°C and +300°C with 1°C accuracy and a noise equivalent temperature difference (NETD) of 0.1K RMS at a 4Hz refresh rate.
Checking distributor stock and pricing after the page loads.
| Resolution | 16x12Pixels |
| Field of View (FoV) | 55 x 35Degrees |
| Object Temperature Range | -40 to 300°C |
| Operating Temperature Range | -40 to 125°C |
| Accuracy | 1°C |
| Refresh Rate | 0.5 to 64Hz |
| Supply Voltage | 3.3V |
| NETD | 0.1K |
| RoHS | Compliant |