Melexis MLX91205KDC-HB technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOIC |
| Frequency | 100kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 10mA |
| Packaging | Rail/Tube |
| Response Time | 8us |
| RoHS Compliant | Yes |
| Series | Triaxis™ |
| RoHS | Compliant |
No datasheet is available for this part.