The MLX91221 is a factory-trimmed integrated Hall-effect current sensor that senses current flowing through the low impedance leadframe of the SOIC package. It features a monolithic CMOS sensor with two sets of Hall plates for differential sensing, providing robustness against external magnetic fields. The device operates on a 3.3V supply and provides a high-speed linear analog ratiometric output voltage with a response time of 2µs and a bandwidth up to 300kHz.
Checking distributor stock and pricing after the page loads.
| Current Rating | 20A |
| Operating Supply Voltage | 3.3V |
| Bandwidth | 300kHz |
| Response Time | 2µs |
| Sensitivity | 66.7mV/A |
| Isolation Voltage | 3550VRMS |
| Internal Conductor Resistance | 1.09mΩ |
| Operating Temperature Range | -40 to 125°C |
| Output Type | Ratiometric Analog |
| RoHS | Compliant |
| Aec-qualification | AEC-Q100 |
| Safety Standard | IEC/UL 62368-1:2014 |