The PTC04-DB-HALL06 is an exchangeable daughter board designed for the Melexis PTC-04 programmer. It serves as a hardware interface for testing and serial programming of induction sensors and 3rd Generation Triaxis Hall sensors. The board features support for MUPET, SENT, and UART protocols, integrated pull-up resistors (5K6 or 10K selectable), and circuitry for PSI5. It includes an EEPROM for daughter board identification and is equipped with a DB-25 connector and screw terminals (CON7-16) for application testing.
Checking distributor stock and pricing after the page loads.
| Supported Devices | MLX90370, MLX90371, MLX90372, MLX90380, MLX90510, MLX90513, MLX91377 |
| Interface Connector | D-SUB DB-25 |
| Pull-up Resistor Options | 5600, 10000Ohm |
| MuPET Resistor Options | 100, 150, 220, 1000Ohm |
| Operating Supply Voltage | 48VDC |
| RoHS | Compliant |