The TH7122ENE-BAA-000-RE is a 115Kbps SPI transceiver from Melexis, packaged in an LQFP package. It operates over a temperature range of -40°C to 85°C and is powered by a 5.5V supply. The device has a receiving current of 6.5mA and a transmitting current of 12mA. It is compliant with RoHS regulations and has a sensitivity of -107dBm.
Checking distributor stock and pricing after the page loads.
Melexis TH7122ENE-BAA-000-RE technical specifications.
| Package/Case | LQFP |
| Current - Receiving | 6.5mA |
| Current - Transmitting | 12mA |
| Data Rate | 115Kbps |
| Frequency | 930MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Output Power (dBm) | 10dBm |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Sensitivity | -107dBm |
| RoHS | Compliant |