Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Current - Transmitting | 10.3mA |
| Data Rate | 40Kbps |
| Frequency | 315MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |