Melexis TH72016KLD technical specifications.
| Package/Case | QFN |
| Data Rate | 40Kbps |
| Lead Free | Lead Free |
| Max Frequency | 450MHz |
| Min Frequency | 380MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.95V |
| Output Power (dBm) | 10dBm |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Melexis TH72016KLD to view detailed technical specifications.
No datasheet is available for this part.