IC Motor Driver On/off 6UTQFN
Checking distributor stock and pricing after the page loads.
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 350mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |