MAGNETIC SWITCH LATCH TSOT23-3
Checking distributor stock and pricing after the page loads.
Melexis US2881ESE-AAA-000-SP technical specifications.
| Package/Case | TO-236-3 |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Current | 5mA |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.