IC Motor Driver On/off 8SOIC
Checking distributor stock and pricing after the page loads.
Melexis US91AEDC-AAA-000-RX technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |